MS27472E12B98PB

Heilind Number:AAOMS27472E12B98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12B98PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12B98PB
SKU:AAOMS27472E12B98PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert for robust connectivity. With a wide operating temperature range of -65 °C to 200 °C and environmental sealing, they ensure reliable performance in demanding conditions. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, these connectors feature bayonet coupling for secure mating. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they provide durability and corrosion resistance. Utilizing M39029 rear release crimp contacts in various sizes, these connectors are suitable for military and aerospace applications.