MS27472E12F35S

Heilind Number:AAOMS27472E12F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12F35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12F35S
SKU:AAOMS27472E12F35S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, boasting robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various configurations such as front and rear wall mounts, jam nut, and box mounts, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offering multiple plating choices including cadmium-free finishes, they meet stringent industry standards. Suitable for harsh environments, these MIL-DTL-38999 Series II connectors are ideal for applications requiring durability, performance, and environmental resilience.