MS27472E12F4PA

Heilind Number:AAOMS27472E12F4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12F4PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12F4PA
SKU:AAOMS27472E12F4PA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, ensure reliable performance with gold-plated contacts and electroless nickel coating. Crafted from aluminum, they provide durability and are offered in RoHS-compliant finishes for environmental sustainability. Suitable for applications requiring high conductivity and resistance to environmental factors, these connectors are essential for demanding industrial and military environments.