MS27472E12F8P

Heilind Number:AAOMS27472E12F8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12F8P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12F8P
SKU:AAOMS27472E12F8P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts in an environmentally sealed insert. Operating between -65°C and 200°C, these connectors offer durability and reliability. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options such as gold and electroless nickel, they ensure high performance in demanding applications. With RoHS compliant finishes and a service rating of E for environment resistance, they are ideal for military and industrial use.