MS27472E12F8PB

Heilind Number:AAOMS27472E12F8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12F8PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12F8PB
SKU:AAOMS27472E12F8PB

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments, with up to 128 contacts sealed for protection. Operating between -65°C and 200°C, they come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, these connectors feature gold-plated, removable crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum with options for finishes like electroless nickel, they ensure durability and conductivity. Meeting military specification MIL-DTL-38999 II, these circular connectors are ideal for applications demanding environmental resistance and rugged performance.