MS27472E12F8PC

Heilind Number:AAOMS27472E12F8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12F8PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12F8PC
SKU:AAOMS27472E12F8PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating within a wide temperature range from -65 °C to 200 °C, these connectors offer versatility in various applications. Available in different mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with aluminum shells and offering plating options like electroless nickel, they prioritize durability and performance. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications, making them ideal for demanding environments.