MS27472E12F8PD

Heilind Number:AAOMS27472E12F8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12F8PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12F8PD
SKU:AAOMS27472E12F8PD

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they accommodate different cable configurations. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure and reliable connections. Constructed with aluminum shells and offering plating choices such as cadmium and nickel, these connectors are durable and corrosion-resistant. Compliant with military specification MIL-DTL-38999 II, they are suitable for demanding applications in aerospace, defense, and industrial settings.