MS27472E12F8S

Heilind Number:AAOMS27472E12F8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12F8S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12F8S
SKU:AAOMS27472E12F8S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering exceptional environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various mounting types such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating a range of applications. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure reliable connections. Crafted from aluminum with plating options including cadmium and nickel, they offer durability with RoHS certified finishes. Ideal for harsh environments, these connectors are designed to meet stringent military specifications, providing high-performance electrical connectivity in demanding settings.