MS27472E12F8SC

Heilind Number:AAOMS27472E12F8SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12F8SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12F8SC
SKU:AAOMS27472E12F8SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts housed in a sealed insert. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. With options for RoHS compliant finishes, such as electroless nickel plating, they meet environmental standards. Ideal for military and industrial applications, these connectors ensure durable and efficient performance.