MS27472E12F98S

Heilind Number:AAOMS27472E12F98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12F98S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12F98S
SKU:AAOMS27472E12F98S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various configurations, including front wall mount, rear wall mount, jam nut, and box mount receptacles, with options for straight, RFI grounding, and 90-degree cable clamp plugs. With 9 shell sizes and 52 insert arrangements available, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as cadmium and nickel, these connectors are suitable for diverse applications. The series meets MIL-DTL-38999 II military specifications, ensuring high performance and reliability in demanding environments.