MS27472E12F98SA

Heilind Number:AAOMS27472E12F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12F98SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12F98SA
SKU:AAOMS27472E12F98SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors offer various mounting options including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, some of which are RoHS compliant. Ideal for military and industrial applications, these connectors ensure reliable performance with gold-plated removable crimp contacts, bayonet coupling, and a service rating of I for environment-resistant operations.