MS27472E12F98SC

Heilind Number:AAOMS27472E12F98SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12F98SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12F98SC
SKU:AAOMS27472E12F98SC

Detailed Description

The MIL-DTL-38999 Series II connectors are robustly designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These environmentally sealed connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles, with options for straight, RFI grounding, and 90-degree cable clamp plugs. Compliant with military specifications, they utilize M39029 rear release crimp contacts and are available in aluminum shells with multiple plating choices. With RoHS certified finishes, these connectors ensure high conductivity and durability, making them ideal for demanding applications requiring secure electrical connections.