MS27472E14A15SC

Heilind Number:AAOMS27472E14A15SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14A15SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14A15SC
SKU:AAOMS27472E14A15SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering a wide range of mounting options including front and rear wall mount, jam nut, and box mount receptacles. These connectors, compliant with military specification MIL-DTL-38999 II, are constructed with aluminum shells and come in various plating options such as electroless nickel and iridescent yellow cadmium. With a temperature range of -65°C to 200°C, they are suitable for use in extreme conditions. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance with a maximum operating temperature of 150°C. The 14-15 shell size arrangement, with contact sizes 16 and 20, makes them ideal for applications requiring 15 contacts. RoHS compliant finishes are also available, making them environmentally friendly options for demanding connectivity needs.