MS27472E14A15SD

Heilind Number:AAOMS27472E14A15SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14A15SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14A15SD
SKU:AAOMS27472E14A15SD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts sealed for environmental protection. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are designed for reliability in demanding conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Crafted from aluminum, they offer durability and are plated with options like electroless nickel and cadmium finishes. Meeting stringent military specifications, these connectors ensure secure and efficient electrical connections in critical environments.