MS27472E14A18P

Heilind Number:AAOMS27472E14A18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14A18P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14A18P
SKU:AAOMS27472E14A18P

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional durability and versatility, with up to 128 contacts housed in a rugged insert for reliable performance in harsh environments. Engineered for military specifications, these connectors are designed for wall mounting applications and feature bayonet coupling for secure connections. With a wide operating temperature range from -65 °C to 200 °C, they ensure consistent functionality even in extreme conditions. Available in various shell sizes and plating options, including gold and electroless nickel, they offer superior corrosion resistance. Each connector is meticulously crafted with aluminum shells for added strength, making them ideal for demanding industrial and military settings. With RoHS-certified finishes available, they meet stringent environmental standards, providing peace of mind for users. Whether used in aerospace, defense, or industrial applications, these connectors deliver unparalleled reliability and performance.