MS27472E14A18S

Heilind Number:AAOMS27472E14A18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14A18S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14A18S
SKU:AAOMS27472E14A18S

Detailed Description

The MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts in a robust insert, designed for harsh environments. Offering reliable connectivity, these connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. Featuring various mounting options including front wall mount, rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with multiple plating options such as electroless nickel and iridescent yellow cadmium, these connectors ensure durability. With gold-plated contacts and a bayonet coupling design, they guarantee secure and efficient connections. Meeting stringent military specifications, these connectors are ideal for applications requiring rugged and dependable performance.