MS27472E14A18SA

Heilind Number:AAOMS27472E14A18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14A18SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14A18SA
SKU:AAOMS27472E14A18SA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with aluminum shells and offering a range of plating options, including cadmium-free finishes, they meet stringent military specifications for reliability. The Series II connectors are ideal for use in demanding environments requiring high-performance connectivity.