MS27472E14A35PC

Heilind Number:AAOMS27472E14A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14A35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14A35PC
SKU:AAOMS27472E14A35PC

Detailed Description

Experience reliable connectivity in harsh environments with our MIL-DTL-38999 Series II connectors. With up to 128 contacts securely housed in an environmentally sealed insert, these connectors ensure optimal performance in extreme conditions, operating seamlessly between -65 °C and 200 °C. Featuring a range of mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for various applications. Available in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts, these connectors guarantee a perfect fit every time. Crafted from durable aluminum with a choice of plating options, including cadmium-free finishes, they meet stringent quality standards. Trust in our MIL-DTL-38999 Series II connectors for superior performance in demanding environments.