MS27472E14A35PD

Heilind Number:AAOMS27472E14A35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14A35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14A35PD
SKU:AAOMS27472E14A35PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. Offering 52 insert arrangements and utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. With aluminum shells and a choice of plating options including cadmium-free finishes, they meet RoHS compliance standards. Suitable for military and industrial use, these connectors provide durability and performance in demanding conditions.