MS27472E14A97P

Heilind Number:AAOMS27472E14A97P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14A97P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14A97P
SKU:AAOMS27472E14A97P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. The aluminum shells can be plated with options such as electroless nickel and cadmium finishes, meeting stringent military specifications. Ideal for applications requiring durability and environmental resilience, these connectors ensure dependable connectivity in demanding settings.