MS27472E14A97S

Heilind Number:AAOMS27472E14A97S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14A97S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14A97S
SKU:AAOMS27472E14A97S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. With options for straight, RFI grounding, and standard plugs, as well as 52 insert arrangements, these connectors offer flexibility for different wiring configurations. Constructed with durable aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure reliability and compliance with RoHS standards. Suitable for military and industrial use, these connectors are designed for long-lasting performance in challenging environments.