MS27472E14B15PC

Heilind Number:AAOMS27472E14B15PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B15PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B15PC
SKU:AAOMS27472E14B15PC

Detailed Description

MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors, available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, offer versatility for different applications. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure connections. With options for RoHS-certified cadmium-free plating finishes, including electroless nickel and olive drab cadmium, these connectors prioritize environmental compliance. The aluminum shells provide durability, while the gold-plated removable crimp contacts guarantee reliable conductivity. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for demanding settings requiring rugged and high-performance electrical connections.