MS27472E14B15SA

Heilind Number:AAOMS27472E14B15SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B15SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B15SA
SKU:AAOMS27472E14B15SA

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable electrical connectivity in harsh environments, featuring up to 128 contacts within a sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are designed for versatility. Available in various mounting styles including front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they ensure durability. With RoHS certified finishes, these connectors meet environmental standards. Suitable for military and industrial applications, they provide a secure, high-performance solution for critical electrical connections.