MS27472E14B15SB

Heilind Number:AAOMS27472E14B15SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B15SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B15SB
SKU:AAOMS27472E14B15SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts within an insert. These environmentally sealed connectors have a wide operating temperature range from -65°C to 200°C. Available in various mounting styles including wall mount, jam nut, and box mount receptacles, they feature front and rear configurations for versatile installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they ensure secure connections. Utilizing M39029 rear release crimp contacts, these connectors come in aluminum shells with multiple plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 II specifications, they guarantee reliability in demanding applications.