MS27472E14B15SD

Heilind Number:AAOMS27472E14B15SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B15SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B15SD
SKU:AAOMS27472E14B15SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With a wide operating temperature range from -65°C to 200°C, they ensure reliable performance in harsh conditions. These connectors come in various styles like front wall mount, rear wall mount, and jam nut receptacles, offering versatility for different applications. Compliant with military specifications, they guarantee high-quality and durability. Available in aluminum shells with multiple plating options, including cadmium-free finishes, they meet RoHS compliance standards. Suitable for demanding environments, these connectors provide secure and efficient electrical connections, making them ideal for military, aerospace, and industrial applications.