MS27472E14B18S

Heilind Number:AAOMS27472E14B18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B18S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B18S
SKU:AAOMS27472E14B18S

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, designed for harsh environments. Featuring a wide operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options like straight, RFI grounding, and 90-degree cable clamp plugs, they cater to different connectivity needs. Crafted from durable aluminum shells and offering multiple plating options including cadmium and nickel, these connectors ensure reliable performance. Compliant with military specifications, they guarantee high-quality standards for defense and aerospace applications.