MS27472E14B18SB

Heilind Number:AAOMS27472E14B18SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B18SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B18SB
SKU:AAOMS27472E14B18SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, ideal for harsh environments. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C, ensuring reliability in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation options. With options for straight, RFI grounding, and standard plugs, as well as 9 shell sizes and 52 insert arrangements, these connectors offer flexibility for different applications. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Constructed with aluminum shells and various plating options including cadmium and nickel, they meet stringent military specifications. Suitable for a range of environments, these connectors are designed for durability and performance in demanding settings.