MS27472E14B18SC

Heilind Number:AAOMS27472E14B18SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B18SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B18SC
SKU:AAOMS27472E14B18SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an insert and an operating temperature range of -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Featuring aluminum shells with options for plating including cadmium and nickel, these connectors ensure durability and reliable performance. Utilizing M39029 rear release crimp contacts, they are suitable for use in demanding military and industrial settings. With RoHS compliant finishes available, these connectors meet international standards for environmental responsibility.