MS27472E14B35PD

Heilind Number:AAOMS27472E14B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B35PD
SKU:AAOMS27472E14B35PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With options for straight, RFI grounding, and standard plugs, they cater to different installation needs. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. Constructed with aluminum shells and offering plating choices such as electroless nickel and cadmium finishes, they meet diverse requirements. RoHS compliant options are also available, making them suitable for a range of applications requiring durability and performance in challenging conditions.