MS27472E14B35SB

Heilind Number:AAOMS27472E14B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B35SB
SKU:AAOMS27472E14B35SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable performance. Constructed with aluminum shells and offering plating options such as cadmium and electroless nickel, they meet stringent military specifications. RoHS compliant finishes are also available. Suitable for use in demanding environments, these connectors are ideal for applications requiring rugged and reliable electrical connections.