MS27472E14B35SC

Heilind Number:AAOMS27472E14B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B35SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B35SC
SKU:AAOMS27472E14B35SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for reliable performance in harsh environments, featuring up to 128 contacts sealed for protection. With an impressive operating temperature range from -65°C to 200°C, these connectors offer versatility in demanding conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The aluminum shells come with plating options such as cadmium and nickel, ensuring durability and corrosion resistance. Compliant with MIL-DTL-38999 standards, these connectors guarantee high-quality connectivity for military and industrial applications.