MS27472E14B5S

Heilind Number:AAOMS27472E14B5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B5S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B5S
SKU:AAOMS27472E14B5S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, these connectors ensure durability and reliability. Compliant with military specification MIL-DTL-38999 II, they are ideal for use in demanding industrial and military settings.