MS27472E14B5SA

Heilind Number:AAOMS27472E14B5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B5SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B5SA
SKU:AAOMS27472E14B5SA

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and reliable, designed for harsh environments with up to 128 contacts. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, part of the MIL-DTL-38999 II series, are constructed with aluminum shells and come with multiple plating options for corrosion resistance. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. RoHS compliant finishes are available, making them environmentally friendly. Perfect for military and industrial use, these connectors provide excellent conductivity and durability, with a contact mating life of 500 cycles.