MS27472E14B97SA

Heilind Number:AAOMS27472E14B97SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B97SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B97SA
SKU:AAOMS27472E14B97SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The plugs, including straight and RFI grounding options, come with a 90-degree cable clamp for secure connections. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee quality and durability. Made of aluminum with plating options like electroless nickel and cadmium olive drab, they provide excellent corrosion resistance. Suitable for use in environment-resistant applications, the MIL-DTL-38999 Series II connectors are a dependable choice for critical connectivity needs.