MS27472E14B97SC

Heilind Number:AAOMS27472E14B97SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B97SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B97SC
SKU:AAOMS27472E14B97SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, boasting up to 128 contacts in a single insert. With operating temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring durable aluminum shells with plating options including cadmium and nickel, they ensure long-term reliability. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Compliant with military specification MIL-DTL-38999 II and offering RoHS-certified finishes, they are ideal for demanding applications where durability and performance are paramount.