MS27472E14B97SD

Heilind Number:AAOMS27472E14B97SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14B97SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14B97SD
SKU:AAOMS27472E14B97SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert for secure connectivity. With an impressive operating temperature range of -65°C to 200°C, these connectors are ideal for harsh conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The aluminum shells come with a choice of plating options including electroless nickel and cadmium finishes, ensuring durability and reliability. With RoHS compliant cadmium-free options, these connectors meet environmental standards. The female receptacles, with gold-plated removable crimp contacts, guarantee efficient signal transmission, while the bayonet coupling system allows for easy mating. Suitable for military and industrial applications, these connectors provide conductive connectivity with ingress protection, making them ideal for demanding environments.