MS27472E14F15PD

Heilind Number:AAOMS27472E14F15PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F15PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F15PD
SKU:AAOMS27472E14F15PD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts within an insert. These connectors are designed for front wall mount, rear wall mount, jam nut, and box mount receptacles, with various shell sizes and insert arrangements available. Made of durable aluminum, they ensure reliable connectivity with M39029 rear release crimp contacts. Operating between -65°C and 200°C, these connectors are environmentally sealed and plated for enhanced durability. RoHS compliant options are also offered, making them ideal for a wide range of applications requiring secure and long-lasting electrical connections.