MS27472E14F15S

Heilind Number:AAOMS27472E14F15S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F15S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F15S
SKU:AAOMS27472E14F15S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert for reliable connectivity. With a wide operating temperature range of -65°C to 200°C, they are suitable for harsh conditions. Available in various mounting styles such as wall mount, jam nut, and box mount receptacles, these connectors offer versatility. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and plated in options like electroless nickel, they provide durability and corrosion resistance. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring high performance in demanding environments.