MS27472E14F18S

Heilind Number:AAOMS27472E14F18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F18S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F18S
SKU:AAOMS27472E14F18S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert for secure connectivity. With environmental sealing and a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in demanding conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors come in aluminum shells with plating options including gold, electroless nickel, and cadmium finishes, catering to specific requirements. Utilizing M39029 rear release crimp contacts, they provide efficient and durable connections. Suitable for military and industrial use, these connectors meet the rigorous MIL-DTL-38999 II specifications.