MS27472E14F18SC

Heilind Number:AAOMS27472E14F18SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F18SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F18SC
SKU:AAOMS27472E14F18SC

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments with up to 128 contacts and environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various styles such as front wall mount, rear wall mount, and jam nut receptacles. Featuring thin-walled construction and restricted length, they provide durability and reliability. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. With options for gold contact plating and various shell coatings, including electroless nickel, these connectors ensure optimal conductivity and corrosion resistance. Designed for military specifications, they meet stringent performance standards for applications requiring a rugged and dependable electrical interface.