MS27472E14F18SD

Heilind Number:AAOMS27472E14F18SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F18SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F18SD
SKU:AAOMS27472E14F18SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert with environmental sealing. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for harsh conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and plated with options like electroless nickel, they provide durability and reliability. With RoHS compliant finishes, these connectors meet environmental standards. Perfect for military and industrial applications, they offer high-performance connectivity in demanding settings.