MS27472E14F35P

Heilind Number:AAOMS27472E14F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F35P
SKU:AAOMS27472E14F35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering exceptional durability and performance in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. Available in various mounting options including front wall, rear wall, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating a wide range of contact sizes. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet stringent military specifications for quality and performance. Suitable for military, aerospace, and industrial applications, these connectors ensure secure and efficient electrical connections in demanding environments.