MS27472E14F35PA

Heilind Number:AAOMS27472E14F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F35PA
SKU:AAOMS27472E14F35PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert for secure connectivity. With an operating temperature range of -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and offering multiple plating options such as gold and electroless nickel, these connectors ensure durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they guarantee high performance and reliability in critical applications.