MS27472E14F35PB

Heilind Number:AAOMS27472E14F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F35PB
SKU:AAOMS27472E14F35PB

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, ensuring reliable signal transmission in harsh environments. Designed for military specifications, these circular receptacles feature wall mounting flanges and bayonet coupling for secure installation. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for diverse applications. Constructed with aluminum shells and gold-plated removable crimp contacts, they provide excellent conductivity and durability. Available in various shell sizes and insert arrangements, these connectors meet stringent military standards for environmental resistance and reliability. With RoHS compliant options, they offer versatility for different industries.