MS27472E14F35S

Heilind Number:AAOMS27472E14F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F35S
SKU:AAOMS27472E14F35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert and robust environmental sealing. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors come in aluminum shells with multiple plating options, meeting stringent military specifications. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Perfect for aerospace, defense, and industrial use, these connectors provide durable and high-quality electrical connectivity.