MS27472E14F35SA

Heilind Number:AAOMS27472E14F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F35SA
SKU:AAOMS27472E14F35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and more, they offer versatility. The connectors come in aluminum shells with plating options including gold, electroless nickel, and others. Meeting military specification MIL-DTL-38999 II, they guarantee reliability and performance. Suitable for wall mounting, these connectors are crucial for applications requiring rugged and secure electrical connections.