MS27472E14F35SC

Heilind Number:AAOMS27472E14F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F35SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F35SC
SKU:AAOMS27472E14F35SC

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering reliable connectivity in harsh environments. With an operating temperature range of -65°C to 200°C, these environmentally sealed connectors are designed for durability. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The aluminum shells come with multiple plating options, ensuring corrosion resistance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections, with gold plating for optimal conductivity. Suitable for military and industrial use, they meet rigorous standards for performance and reliability.