MS27472E14F35SD

Heilind Number:AAOMS27472E14F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F35SD
SKU:AAOMS27472E14F35SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed within a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, these connectors meet a range of connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they prioritize durability and environmental compliance. Suitable for military and industrial applications, these connectors provide high performance in demanding conditions.