MS27472E14F5P

Heilind Number:AAOMS27472E14F5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F5P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F5P
SKU:AAOMS27472E14F5P

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments with up to 128 contacts in an insert. Designed for military specifications, these wall-mounting flange receptacles feature a crimp type and bayonet coupling for secure attachment. Operating in temperatures ranging from -65°C to 200°C, they ensure performance in extreme conditions. With gold-plated contacts and electroless nickel coating, they guarantee efficient signal transmission and corrosion resistance. Available in aluminum shells with various plating options, including RoHS-certified finishes, they meet stringent environmental standards. Perfect for applications requiring rugged and durable connectors, they provide 500 mating cycles and comply with EIA regulations, making them ideal for military, aerospace, and industrial use.