MS27472E14F5PA

Heilind Number:AAOMS27472E14F5PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E14F5PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E14F5PA
SKU:AAOMS27472E14F5PA

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with plating options including gold, electroless nickel, and cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Suitable for applications requiring rugged and durable connectivity, these connectors are ideal for military, aerospace, and industrial use.